Siemens Extension Connector 6FX Series Extension Connector
- RS Stock No.:
- 155-262
- Mfr. Part No.:
- 6FX5002-8QE08-1FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,949.97
(exc. GST)
$2,144.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,949.97 |
*price indicative
- RS Stock No.:
- 155-262
- Mfr. Part No.:
- 6FX5002-8QE08-1FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Connector | |
| Accessory Type | Extension Connector | |
| Series | 6FX | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Connector | ||
Accessory Type Extension Connector | ||
Series 6FX | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- SK
The Siemens extention cable presents a cutting-edge solution tailored for modern industrial applications. This single cable extension system features top-notch connectivity options, with seamless integration of 4G0.75, 2x0.5, and 4x0.2 cables. Its robust design is engineered to support the M17 female/male connectors, ensuring reliable connections that withstand the rigours of dynamic environments. Ideal for various industry requirements, this product promises exceptional performance with an impressive maximum diameter of 10.5 mm and a generous length of 50 meters, making it a flexible choice for your installation needs. With comprehensive support options through industry-leading online platforms, this solution is not just about connectivity; its about empowering your operations with confidence and efficiency.
High-performance connectivity with diverse cable types
Robust M17 connectors for secure connections
Optimally constructed for flexible length options
Extensive online resources for customer support
Ideal for varied industrial applications
Related links
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Extension Connector MOTION-CONNECT 500 Series Extension Connector for Use with Speed-Connect M17 Female / M17
- Siemens Extension Connector SIRIUS Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Extension Connector 3RA Series Extension Connector for Use with 3RA6 Series
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M12 Female / M12 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with Speed-Connect M12 Female /
