McLennan Motherboard
- RS Stock No.:
- 268-1875
- Mfr. Part No.:
- MSB520
- Brand:
- McLennan Servo Supplies
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$265.63
(exc. GST)
$292.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $265.63 |
- RS Stock No.:
- 268-1875
- Mfr. Part No.:
- MSB520
- Brand:
- McLennan Servo Supplies
Related links
- McLennan Adapter
- McLennan Operator Panel
- McLennan Junction Box for Use with Stepper Drives
- McLennan Mounting Kit for Use with 57 Series
- McLennan Servo Drive, 60 W, 10 → 30 V dc
- McLennan Cable for Use with Stepper Drives, 1m Length
- McLennan Servo Supplies Spur Gearbox, 50:1 Gear Ratio, 4 Nm Maximum Torque
- McLennan Servo Supplies Ovoid Gearbox, 25:2 Gear Ratio, 0.45 Nm...