McLennan Servo Supplies, 85V dc, 2 Phase, 6A Stepper Motor Controller
- RS Stock No.:
- 441-0287
- Mfr. Part No.:
- PM546
- Brand:
- McLennan Servo Supplies
Subtotal (1 unit)*
$1,934.25
(exc. GST)
$2,127.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,934.25 |
*price indicative
- RS Stock No.:
- 441-0287
- Mfr. Part No.:
- PM546
- Brand:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2 | |
| Supply Voltage | 85V dc | |
| Current Rating | 6A | |
| Overall Length | 228mm | |
| Overall Width | 100mm | |
| Overall Depth | 34mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2 | ||
Supply Voltage 85V dc | ||
Current Rating 6A | ||
Overall Length 228mm | ||
Overall Width 100mm | ||
Overall Depth 34mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bipolar Stepper Drive
Drives motors up to 85V and 6A/phase
On board output drive current setting (2.5 to 6.0A)
High efficiency chopped constant current power stage provides increased performance and reduced current consumption
Single supply rail simplifies power supply requirements
Short-circuit and open circuit protected stage for increased reliability
Selectable full or half step phase logic
Over temperature monitor with selectable automatic drive shutdown
Opto-isolated control inputs
Control from external clock and direction signals
- RS Stock No. 0681698
- Mfr. Part No. 8EI1X6MWS10.A500-1
Each
$4,984.74
- RS Stock No. 8293553
- Mfr. Part No. BS1D200P10
Each
$246.76
- RS Stock No. 0681697
- Mfr. Part No. 8EI1X6MWS10.0700-1
Each
$4,323.95
- RS Stock No. 0681289
- Mfr. Part No. 8EI1X6MWS10.D200-1
Each
$4,906.69
Related links
- McLennan Servo Supplies Stepper Motor Controller 3 Phase, 3.5A
- McLennan Servo Supplies Permanent Magnet Stepper Motor 12V 7.5 °, 2 mm Shaft
- McLennan Servo Supplies M82201 Series Permanent Magnet Stepper Motor 12V 7.5 °, 2 mm Shaft
- McLennan Servo Supplies P542-M48 Series Permanent Magnet Stepper Motor 5V 7.5 °, 4 mm Shaft
- McLennan Servo Supplies Junction Box Junction Box for Use with Stepper Drives
- McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8° 2.3 A, 4 Wires
- McLennan Servo Supplies Permanent Magnet Stepper Motor 5V 18 °, 1.5 mm Shaft
- McLennan Servo Supplies 42M Series Permanent Magnet Stepper Motor 5V 7.5 °, 3 mm Shaft










