McLennan Servo Drive, 60 W, 10 → 30 V dc
- RS Stock No.:
- 263-6027
- Mfr. Part No.:
- MSE421
- Brand:
- McLennan Servo Supplies
Price (ex. GST) Each
$685.40
(exc. GST)
$753.94
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $685.40 |
- RS Stock No.:
- 263-6027
- Mfr. Part No.:
- MSE421
- Brand:
- McLennan Servo Supplies
Related links
- McLennan Servo Supplies 24 V 60 W Servo Motor, 3200 rpm, 1.05 Nm...
- McLennan Servo Supplies 24 → 30 V 30 W Servo Motor, 1600 rpm, 36...
- Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc
- Omron Fibre Optic Sensor, NPN Output, 1.08 W, 10 → 30 V dc
- McLennan Servo Supplies 24 V 30 W Servo Motor, 1600 rpm, 27 Ncm...
- McLennan Servo Supplies Brushless DC Motor, 35 W, 24 V dc, 0.11...
- McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17...
- McLennan Servo Supplies Brushless DC Motor, 12 W, 24 V dc, 0.03...