McLennan Servo Supplies, 36V dc, 3 Phase, 3.5A Stepper Motor Controller

Subtotal (1 unit)*

$443.42

(exc. GST)

$487.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.42

*price indicative

RS Stock No.:
441-0265
Mfr. Part No.:
MSE570 EVO 2
Brand:
McLennan Servo Supplies
Find similar products by selecting one or more attributes.
Select all

Brand

McLennan Servo Supplies

Product Type

Stepper Motor Controller

Number of Phases

3

Output Voltage

12V

Supply Voltage

36V dc

Current Rating

3.5A

Overall Length

160mm

Overall Width

100mm

Overall Depth

35.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Slimline Bipolar Stepper Motor Drive


Drives motors up to 40V at 3.5A

Adjustable drive current settings from 0.5 to 3.5A

Output overload protection

Synchronisation output for multi-axis systems

Full and half step drive modes

TTL & CMOS compatible control interface

Output disable input

5 & 12Vdc auxiliary outputs for external device energisation

Status LED's for condition monitoring

Provision for assembling on-board oscillator with ramp, low and high speed ranges

Single rail power supply for both motor drive and logic supplies

Note

Suitable for use with motors: stock nos. 432-8273, 440-442, 440-464, 440-470, 191-8328, 191-8362, 191-8378, 191-8384, 340-3711, 340-3727 and 340-3733

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy