ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165, MO132, MO165, MS116, MS132

Subtotal (1 unit)*

$106.21

(exc. GST)

$116.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.21

*price indicative

RS Stock No.:
259-5985
Mfr. Part No.:
1SAM201904R1007
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Undervoltage Release

Product Type

Undervoltage Release

For Use With

MS165, MO132, MO165, MS116, MS132

Series

UA1-415

Standards/Approvals

CSA 22.2 No. 14, IEC/EN 60947-1, UL 60947-5-1, UL 60947-1, UL 508, IEC/EN 60947-5-1

COO (Country of Origin):
DE

1SAM201904R1007


The ABB Under voltage release UA1 is releases the manual motor starter or prevents it from being switched on when its voltage supply is interrupted. This can be used in emergency switching circuits or can prevent an automatic restart after voltage interruption. It is attached laterally on the left side of MS116, MS132 or MS165 manual motor starters.

It has screw terminals

It has 18 x 90 x 75.5 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy