ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325
- RS Stock No.:
- 237-4842
- Mfr. Part No.:
- 1SAM101903R0415
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4842
- Mfr. Part No.:
- 1SAM101903R0415
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | MO325, MS325 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With MO325, MS325 | ||
- COO (Country of Origin):
- BG
The ABB UAF is the under voltage release having rated control supply voltage is 415 V. This under voltage release have screw type terminal.
Ambient air temperature is operation -20 to +50 °C
Ambient air temperature is storage is -20 to +70 °C
Related links
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- ABB Undervoltage Release Circuit Trip for use with XT3 XT4 Circuit Breakers
- ABB Undervoltage Release Circuit Trip S2C-UA Range
- ABB Undervoltage Release Circuit Trip for use with SN201 DS202C F200, DS201