ABB Shunt Trip AA1-400 Series Shunt Trip for Use with MO132, MO165, MS116, MS132, MS165
- RS Stock No.:
- 237-4849
- Mfr. Part No.:
- 1SAM201910R1004 AA1-400
- Brand:
- ABB
Subtotal (1 unit)*
$179.25
(exc. GST)
$197.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.25 |
*price indicative
- RS Stock No.:
- 237-4849
- Mfr. Part No.:
- 1SAM201910R1004 AA1-400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Shunt Trip | |
| Accessory Type | Shunt Trip | |
| For Use With | MO132, MO165, MS116, MS132, MS165 | |
| Series | AA1-400 | |
| Standards/Approvals | CSA 22.2 No. 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 508 UL 60947-1 UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Shunt Trip | ||
Accessory Type Shunt Trip | ||
For Use With MO132, MO165, MS116, MS132, MS165 | ||
Series AA1-400 | ||
Standards/Approvals CSA 22.2 No. 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 508 UL 60947-1 UL 60947-4-1 | ||
- COO (Country of Origin):
- DE
The ABB AA1 is the shut trip having rated control supply voltage of 415 V. This shut trip have screw type terminal
Ambient air temperature for operation is -25 to +60 °C
Ambient air temperature for storage is -50 to +80 °C
Related links
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- ABB AA1 Series Shunt Trip for Use with MS116 MS132 MO165
- ABB Undervoltage Release UA1-415 Series Undervoltage Release for Use with MS165 MO165 MS132
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132
- ABB 240V DIN Rail Undervoltage Release Circuit Trip for use with MS116 MO132 MO165
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116 MO132