ABB Driver Shaft MSOX Series Shaft for Use with MS132, MS116, MS325, MO325
- RS Stock No.:
- 237-4845
- Mfr. Part No.:
- 1SAM101924R0013
- Brand:
- ABB
Subtotal (1 unit)*
$73.15
(exc. GST)
$80.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.15 |
*price indicative
- RS Stock No.:
- 237-4845
- Mfr. Part No.:
- 1SAM101924R0013
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Driver Shaft | |
| Product Type | Shaft | |
| For Use With | MS132, MS116, MS325, MO325 | |
| Series | MSOX | |
| Standards/Approvals | No Declaration Needed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Driver Shaft | ||
Product Type Shaft | ||
For Use With MS132, MS116, MS325, MO325 | ||
Series MSOX | ||
Standards/Approvals No Declaration Needed | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The ABB MSOX-30 is the driver shaft, turned for fixing of external operator. The diameter of the shaft is the 6x6 mm and the length of the shaft is the 30 mm.
Suitable for MS116,MS132,MO132,MS325,MO325
- RS Stock No. 2255827
- Mfr. Part No. 1SAM201909R1021 MSAH1
Each
$37.45
- RS Stock No. 2198316
- Mfr. Part No. GVAPK11
Each
$14.82
- RS Stock No. 2374844
- Mfr. Part No. 1SAM101923R0012 MSMNO
Each
$10.35
- RS Stock No. 2208769
- Mfr. Part No. VW3A7601R30
Each
$814.04
Related links
- ABB Driver Shaft MSOX Series Shaft for Use with Manual Motor Starter
- ABB Driver MSMNO Series Driver Board for Use with MS132 MS116, MS325
- ABB Driver MSMN Series MSMN driver handle for Use with MS4xx Series MS325 Series
- ABB Undervoltage Release Undervoltage Release for Use with MS165 MS116 MO132
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Undervoltage Release UA1 Series Undervoltage Release for Use with MS165 MS116 MO132
- ABB Busbar PS1-2-2-65 Series Mounting Kit for Use with MS132, MS116
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165











