ABB Driver MSMNO Series Driver Board for Use with MS132, MO325, MS116, MS325
- RS Stock No.:
- 237-4844
- Mfr. Part No.:
- 1SAM101923R0012 MSMNO
- Brand:
- ABB
Subtotal (1 unit)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.35 |
*price indicative
- RS Stock No.:
- 237-4844
- Mfr. Part No.:
- 1SAM101923R0012 MSMNO
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Driver | |
| Product Type | Driver Board | |
| For Use With | MS132, MO325, MS116, MS325 | |
| Series | MSMNO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Driver | ||
Product Type Driver Board | ||
For Use With MS132, MO325, MS116, MS325 | ||
Series MSMNO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
ABB MSMNO Series Driver Board, 250V DC/400V AC Voltage Range, 31.2mm Length - 1SAM101923R0012 MSMNO
This driver board is designed for use with manual motor starters, offering compatibility across various models including MO325, MS116, MS132, and MS325. With compact dimensions of 31.2 x 10 x 12.5mm, it seamlessly integrates into automated systems, making it an ideal choice for electrical applications.
Features & Benefits
• Supports a voltage range of 250Vdc and 400Vac
• Compact size enhances space efficiency in installations
• Manual motor starter compatibility streamlines system integration
• Designed for reliability in industrial environments
• UL/CSA compliance ensures adherence to safety standards
• Lightweight at 1.7g for easy handling during installation
Applications
• Used with MO325 to enhance motor control systems
• Utilised in MS116 for efficient power management
• Integrated in MS132 for varied load
• Employed alongside MS325 for robust industrial setups
What is the tightening torque specification for this component?
The tightening torque is specified at 0.12 N·m, ensuring secure attachment during installation.
How does the design support operational efficiency in automated systems?
The compact dimensions and lightweight design ensure that the driver integrates well into existing setups, reducing space constraints while maintaining high performance.
Is this unit compliant with environmental standards?
Yes, it follows the EU Directive 2011/65/EU, confirming its RoHS status for environmentally friendly use.
Which motor starter models are compatible with this driver board?
It is compatible with multiple models, including MO325, MS116, MS132, and MS325, making it versatile for various applications.
Related links
- ABB Driver Shaft MSOX Series Shaft for Use with MS132 MS325, MO325
- ABB Driver MSMN Series MSMN driver handle for Use with MS4xx Series MS325 Series
- ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325
- Carlo Gavazzi Driver RVPM Series Driver Board for Use with Compressors
- Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
- ABB AA1-400 Series Shunt Trip for Use with MO132 MS116 MS165
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165
- Siemens Driver 6BK1638 Series Driver Board for Use with Motor Accessories