ABB Undervoltage Release Circuit Trip for use with XT3, XT2, XT4 Circuit Breakers
- RS Stock No.:
- 225-5869
- Mfr. Part No.:
- 1SDA066406R1 UVR-C XT2-XT4 W 220-240VAC
- Brand:
- ABB
Subtotal (1 unit)*
$357.20
(exc. GST)
$392.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $357.20 |
*price indicative
- RS Stock No.:
- 225-5869
- Mfr. Part No.:
- 1SDA066406R1 UVR-C XT2-XT4 W 220-240VAC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Range | SACE | |
| Series | UVR | |
| For Use With | XT3, XT2, XT4 Circuit Breakers | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Range SACE | ||
Series UVR | ||
For Use With XT3, XT2, XT4 Circuit Breakers | ||
Sub Type Undervoltage Release | ||
Standards/Approvals IEC 60947-2 | ||
The ABB under voltage release for molded case circuit breaker has rated voltage of 220 to 240 V ac.
Configuration type loose or configurable
Related links
- ABB SACE Undervoltage Release for use with XT1 XT3, XT4 Circuit Breakers
- ABB Tmax T Undervoltage Release for use with T6 Circuit Breakers T4
- ABB Tmax T Undervoltage Release for use with Circuit Breaker
- ABB Undervoltage Release Circuit Trip for use with SN201 DS202C F200, DS201
- ABB Undervoltage Release Circuit Trip 40 A Current Rating Type B S2C-UA Range
- ABB Undervoltage Release Circuit Trip S2C-UA Range
- ABB Undervoltage Release Undervoltage Release for Use with MO325, MS325
- ABB Undervoltage Release Undervoltage Release for Use with MO132 MS116 MS165