Igus Cable 6FX Series Cable for Use with Drive

Subtotal (1 unit)*

$664.47

(exc. GST)

$730.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.47

*price indicative

RS Stock No.:
224-6166
Mfr. Part No.:
6FX8002-5DN11-1AF0 - MAT9851590 (5m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

Drive

Series

6FX

Standards/Approvals

No

The Igus MAT98 series is the servo cable suitable for Siemens 6FX_002-5DN11 with PUR outer jacket. The overall length of this power cable is the 05 m. The minimum bend radius of the power cable is the 7.5 x d.

Halogen-free

Silicone-free

Flame retardant

Coolant resistant

Hydrolysis and microbe-resistant

Notch resistant

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy