Igus Cable readycable Series Cable for Use with SIEMENS Drive

Subtotal (1 unit)*

$1,327.49

(exc. GST)

$1,460.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,327.49

*price indicative

RS Stock No.:
227-341
Mfr. Part No.:
6FX8002-5DN11-1CA0 - MAT9851590 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Standards/Approvals

CE, Cleanroom, DESINA, DIN EN 50363-10-2 PV 3.10.7, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, REACH, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires, protected by a PUR jacket. It is built for the heaviest duty applications, offering almost unlimited resistance to oil. Suitable for indoor and outdoor use, it is UV resistant and supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units for high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.

Oil resistant

Halogen free

Silicone free

Flame retardant

Coolant resistant

Hydrolysis and microbe resistant

  • RS Stock No. 2246166
  • Mfr. Part No. 6FX8002-5DN11-1AF0 - MAT9851590 (5m)
Each
$664.47
  • RS Stock No. 2246109
  • Mfr. Part No. 6FX8002-5DS01-1BA0 - MAT9060020 (10m)
Each
$841.25
  • RS Stock No. 0227513
  • Mfr. Part No. 6FX8002-5DA68-1BA0 - MAT9061007 (10m)
Each
$1,561.44
  • RS Stock No. 0227131
  • Mfr. Part No. 6FX8002-5CN46-1AF0 - MAT98615105 (5m)
Each
$614.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy