Igus Signal Cable for Use with Drive, 20m Length
- RS Stock No.:
- 224-6124
- Mfr. Part No.:
- 6FX8002-2DC10-1CA0 - MAT9070030 (20m)
- Brand:
- Igus
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$546.94
(exc. GST)
$601.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $546.94 |
- RS Stock No.:
- 224-6124
- Mfr. Part No.:
- 6FX8002-2DC10-1CA0 - MAT9070030 (20m)
- Brand:
- Igus
Related links
- Igus Cable for Use with Drive, 20m Length
- Igus Cable for Use with Drive, 5m Length
- Igus Cable for Use with Drive, 10m Length
- Siemens Signal Cable for Use with SINAMICS DRIVE-CLiQ, 5m Length
- Siemens 6FX3002 Series Signal Cable, 20mm Length, 30 V
- Siemens 6FX3002 Series Signal Cable for Use with Power And Signal,...
- Siemens Signal Cable
- Siemens 6FX5002 Signal Cable