Omron Braking Resistor ERF Series Braking Resistor for Use with V7
- RS Stock No.:
- 215-7380
- Mfr. Part No.:
- ERF-150WJ301
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-7380
- Mfr. Part No.:
- ERF-150WJ301
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | V7 | |
| Series | ERF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With V7 | ||
Series ERF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron ERF-150WJ301 is a Braking resistor. It has a resistance of 300 Ohm.
V7 IP65 types have digital operator without frequency adjuster
It has a Motor protection with PTC input
It has Compact size, Easy wiring, Built-in filte
Related links
- Omron Braking Resistor ERF Series Braking Resistor for Use with V7
- Omron Braking Resistor ERF Series Braking Resistor for Use with AC Drivers
- Omron Braking Resistor for Use with V7 1 200 VAC
- Omron Braking Resistor AX Series Braking Resistor for Use with MX2
- Omron Braking Resistor AX Series Braking Resistor for Use with CIMR-A
- Omron Braking Resistor MX2 Series Braking Resistor for Use with MX2
- Omron Braking Resistor AX Series Braking Resistor for Use with MX2 Series
- Omron Braking Resistor Resistor for Use with J1000
