Omron Braking Resistor AX Series Braking Resistor for Use with CIMR-A

Subtotal (1 unit)*

$66.04

(exc. GST)

$72.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.04

*price indicative

RS Stock No.:
215-8159
Mfr. Part No.:
AX-REM00K1200-IE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Braking Resistor

Accessory Type

Braking Resistor

For Use With

CIMR-A

Series

AX

Standards/Approvals

No

Omron Series AX Braking Resistor, 110W Power Rating, 400V Voltage Range - AX-REM00K1200-IE


This braking resistor is designed for precision applications in automation and industrial control systems. This 400V braking resistor is specifically compatible with CIMR-A series drives, offering reliable performance in braking scenarios. With compact dimensions of 11.5mm x 106mm x 46mm, this product is perfect for space-constrained installations.

Features & Benefits


• Low power rating of 110W reduces heat generation

• Designed for 3-phase systems enhancing reliability

• Ensures smooth operation in dynamic braking applications

• Optimises energy recovery in variable frequency drives

• Protects against overheating, extending system longevity

Applications


• Used with CIMR-A drive systems for effective braking

• Suitable for regenerative braking in industrial

• requiring dynamic load adjustments in machinery

• Ideal for energy-efficient designs in automation solutions

How does this component contribute to energy efficiency in systems?


The design allows for effective energy recovery during braking, enabling systems to utilise stored energy, thus reducing overall power consumption. This contributes significantly to lowering operational costs.

What are the thermal management features included in this braking resistor?


This braking resistor includes overheat protection mechanisms that ensure reliable functionality under high load conditions, preserving the integrity of the connected equipment.

Can this braking resistor be safely used in conjunction with other Omron products?


Yes, its compatibility with the Omron AX Series ensures that it functions seamlessly alongside other components, providing an integrated solution for automation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy