Omron Braking Resistor ERF Series Braking Resistor for Use with V7

Subtotal (1 unit)*

$93.23

(exc. GST)

$102.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.23

*price indicative

RS Stock No.:
215-7379
Mfr. Part No.:
ERF-150WJ201
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Braking Resistor

Product Type

Braking Resistor

For Use With

V7

Series

ERF

Standards/Approvals

No

The Omron ERF-150WJ201 is a Braking resistor. It has a resistance of 200 Ohm.

V7 IP65 types have digital operator without frequency adjuster

It has a Motor protection with PTC input

It has Compact size, Easy wiring, Built-in filte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy