Omron Braking Resistor AX Series Braking Resistor for Use with MX2 Series
- RS Stock No.:
- 215-8761
- Mfr. Part No.:
- AX-REM00K5120-IE
- Brand:
- Omron
Subtotal (1 unit)*
$124.81
(exc. GST)
$137.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.81 |
*price indicative
- RS Stock No.:
- 215-8761
- Mfr. Part No.:
- AX-REM00K5120-IE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Braking Resistor | |
| Product Type | Braking Resistor | |
| For Use With | MX2 Series | |
| Series | AX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Braking Resistor | ||
Product Type Braking Resistor | ||
For Use With MX2 Series | ||
Series AX | ||
Standards/Approvals No | ||
The Omron AX-REM0 series is a Braking resistor of 120 ohm with 500 W nominal rating
Accessory for MX2 series
Related links
- Omron Braking Resistor AX Series Braking Resistor for Use with MX2 Series
- Omron Braking Resistor AX Series Braking Resistor for Use with MX2
- Omron Braking Resistor AX Series Braking Resistor for Use with CIMR-A
- Omron Braking Resistor MX2 Series Braking Resistor for Use with MX2
- Omron Braking Resistor Resistor for Use with J1000
- Omron J1000 Braking Resistor
- Omron Braking Resistor ERF Series Braking Resistor for Use with AC Drivers
- Omron Braking Resistor ERF Series Braking Resistor for Use with V7
