Omron Indoor Split K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-CIM Relay

Subtotal (1 unit)*

$350.37

(exc. GST)

$385.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.37

*price indicative

RS Stock No.:
174-9980
Mfr. Part No.:
K6CM-CICB005
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Indoor Split

Product Type

Motor Accessory

For Use With

Motor Condition Monitoring Device K6CM, K6CM-CIM Relay

Series

K6CM

Standards/Approvals

EN 61010-2-030

Quantifying the status of a three-phase induction motor and pump. The alarm output threshold default is set. You can customize the value according to the site. As for comprehensive current diagnosis, the degradation can be detected comprehensively by combining each motor part and the load side. The insulation resistance of the three-phase induction motor and pump can be measured with current flowing (the secondary side leakage current of the inverter can also be detected).

Transistor output that externally outputs the status of the motor and error states

Monitoring can be performed easily on the PC by EtherNet/IP

Monitor values of vibrations, temperature, insulation resistance, and current

Self-diagnosis function of the main unit internal circuit and analog sensing circuit

Push-in Plus Terminal Technology reduces wiring work (double-insertion holes for crossover wiring)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy