- RS Stock No.:
- 174-9973
- Mfr. Part No.:
- K6CM-CICB600
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$651.17
(exc. GST)
$716.29
(inc. GST)
Units | Per unit |
1 + | $651.17 |
- RS Stock No.:
- 174-9973
- Mfr. Part No.:
- K6CM-CICB600
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Quantifying the status of a three-phase induction motor and pump. The alarm output threshold default is set. You can customize the value according to the site. As for comprehensive current diagnosis, the degradation can be detected comprehensively by combining each motor part and the load side. The insulation resistance of the three-phase induction motor and pump can be measured with current flowing (the secondary side leakage current of the inverter can also be detected).
Transistor output that externally outputs the status of the motor and error states
Monitoring can be performed easily on the PC by EtherNet/IP
Monitor values of vibrations, temperature, insulation resistance, and current
Self-diagnosis function of the main unit internal circuit and analog sensing circuit
Push-in Plus Terminal Technology reduces wiring work (double-insertion holes for crossover wiring)
Monitoring can be performed easily on the PC by EtherNet/IP
Monitor values of vibrations, temperature, insulation resistance, and current
Self-diagnosis function of the main unit internal circuit and analog sensing circuit
Push-in Plus Terminal Technology reduces wiring work (double-insertion holes for crossover wiring)
Specifications
Attribute | Value |
---|---|
Accessory Type | Indoor Split |
For Use With | K6CM-CIM Relay, Motor Condition Monitoring Device K6CM |
Series | K6CM |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Omron Indoor Split for use with K6CM-ISM Relay, Motor Condition...
- Omron K6CM Motor Protection Unit, 24 V ac/dc
- Omron Pre-Amplifier for use with K6CM-VBM Relay, Motor Condition...
- Omron 600 A K6CM Motor Protection Unit, 24 V ac/dc
- Omron Motor Protection Unit for Use with 3-Phase Induction Motor...
- Omron 10A ISMA Motor Load Monitor, 100 → 240 V ac
- Omron 10A VBMA Motor Load Monitor, 100 → 240 V ac