Omron Pre-Amplifier K6CM Series Motor Accessory for Use with Motor Condition Monitoring Device K6CM, K6CM-VBM Relay

Subtotal (1 unit)*

$1,817.62

(exc. GST)

$1,999.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,817.62

*price indicative

RS Stock No.:
174-9975
Mfr. Part No.:
K6CM-VBS1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Motor Accessory

Accessory Type

Pre-Amplifier

For Use With

Motor Condition Monitoring Device K6CM, K6CM-VBM Relay

Series

K6CM

Standards/Approvals

No

Omron Pre-Amplifier


The Omron K6CMseries preamplifier is a motor protection accessory. It is compatible with the K6CM-VBM relay, motor condition monitoring device K6CM. The mounting type for this amplifier is a chassis mount.

Features and Benefits


• Monitor values of vibrations, temperature, insulation resistance and current

• Monitoring can be performed easily on the PC by Ethernet/IP

• push-in plus terminal technology reduces wiring work (double insertion holes for crossover wiring)

• Self diagnosis function of the main unit internal circuit and analog sensing circuit

• Transistor output that externally outputs the status of the motor and error states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy