Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 225-837
- Mfr. Part No.:
- 1335 0048 - MAT9861423 (10m)
- Brand:
- Igus
Subtotal (1 unit)*
$1,214.78
(exc. GST)
$1,336.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,214.78 |
*price indicative
- RS Stock No.:
- 225-837
- Mfr. Part No.:
- 1335 0048 - MAT9861423 (10m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | UKCA, CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, UL, NFPA, PV 3.10.7, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals UKCA, CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, UL, NFPA, PV 3.10.7, REACH, RoHS | ||
- COO (Country of Origin):
- GB
The Igus Extension Cable features Connector A with coupling pins and Connector B as a round plug and socket. It utilizes a stranded conductor made of bare copper wires, designed for exceptional bend resistance. Typical applications include medium duty tasks, with robust resistance to oil, making it suitable for both indoor and outdoor use. It supports unsupported travel distances and can extend up to 10 meters for gliding applications, ideal for processing and machine tools as well as low temperature environments.
PUR jacket
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
