Schneider Electric Encoder Connector Set Lexium Series Encoder Connector Set for Use with Lexium 32
- RS Stock No.:
- 211-980
- Mfr. Part No.:
- VW3M2208
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$161.74
(exc. GST)
$177.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $161.74 | - |
| 10 + | $148.80 | 8% |
*price indicative
- RS Stock No.:
- 211-980
- Mfr. Part No.:
- VW3M2208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Encoder Connector Set | |
| Accessory Type | Encoder Connector Set | |
| For Use With | Lexium 32 | |
| Series | Lexium | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Encoder Connector Set | ||
Accessory Type Encoder Connector Set | ||
For Use With Lexium 32 | ||
Series Lexium | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Schneider Electric RJ45 Connector is a connection accessory compatible with the Lexium 32 range and LXM32 product. It is designed for use with servo drives to ensure secure and reliable electrical connections.
Set of 5
RoHS compliant
- RS Stock No. 2208810
- Mfr. Part No. VW3M8111R10
Each
$134.62
- RS Stock No. 2208792
- Mfr. Part No. VW3M2203
Each
$246.66
- RS Stock No. 2208804
- Mfr. Part No. VW3M8102R15
Each
$377.06
- RS Stock No. 2208807
- Mfr. Part No. VW3M8102R30
Each
$378.26
Related links
- Schneider Electric Power Supply Connector Set Lexium Series Power Supply Connector Set
- Schneider Electric Encoder Cable Lexium Series Encoder Cable for Use with Stepper Motor
- Schneider Electric Encoder Cable Lexium Series Encoder Cable for Use with Servo Motor
- Schneider Electric Daisy Chain DC Bus Cord Set Lexium Series Connector for Use with Lexium 52 Lexium 28,
- Schneider Electric SinCos Hiperface Encoder Cable Lexium Series Cable for Use with Lexium 32
- Schneider Electric Encoder Cable Lexium Series Motor Accessory for Use with Lexium 62, Lexium 52
- Schneider Electric Encoder Cable Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable












