Schneider Electric Encoder Cable Lexium Series Motor Accessory for Use with Lexium 62, Lexium 52
- RS Stock No.:
- 458-914
- Mfr. Part No.:
- VW3E2094R100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$483.98
(exc. GST)
$532.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.98 |
*price indicative
- RS Stock No.:
- 458-914
- Mfr. Part No.:
- VW3E2094R100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Encoder Cable | |
| For Use With | Lexium 62, Lexium 52 | |
| Series | Lexium | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Encoder Cable | ||
For Use With Lexium 62, Lexium 52 | ||
Series Lexium | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Schneider Electric Encoder cable is designed for SH3/MH3 servo motors and Lexium 52/Lexium 62 servo drives, with a length of 10 meters. It ensures reliable signal transmission between motor and drive. Ideal for precise motion control in industrial automation systems.
Cable length is 10 m
Net weight is 0.745 kg
- RS Stock No. 0479589
- Mfr. Part No. VW3A7605R30
Each
$785.49
- RS Stock No. 2208769
- Mfr. Part No. VW3A7601R30
Each
$814.04
Schneider Electric Card with Digital Module Lexium Series Communication Card for Use with Lexium 32M
- RS Stock No. 2208796
- Mfr. Part No. VW3M3402
Each
$387.79
- RS Stock No. 0589850
- Mfr. Part No. VW3A7602R20
Each
$426.08
Related links
- Schneider Electric Encoder Cable Lexium Series Encoder Cable for Use with Stepper Motor
- Schneider Electric Encoder Cable Lexium Series Encoder Cable for Use with Servo Motor
- Schneider Electric Encoder Cable Lexium 28 Series Encoder Cable
- Schneider Electric SinCos Hiperface Encoder Cable Lexium Series Cable for Use with Lexium 32
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R030
- Schneider Electric Power Cable Lexium Series Motor Accessory
- Schneider Electric Power Cable PacDrive 3 Series Power Cable for Use with Lexium STS Lexium 62,VW3E1143R050










