Better World
Schneider Electric Cable for Use with Lexium 32, 30m Length
- RS Stock No.:
- 220-8808
- Mfr. Part No.:
- VW3M8102R300
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$910.67
(exc. GST)
$1,001.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $910.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8808
- Mfr. Part No.:
- VW3M8102R300
- Brand:
- Schneider Electric
Related links
- Schneider Electric Cable for Use with Lexium 32, 1.5m Length
- Schneider Electric Cable for Use with Altivar Machine ATV340,...
- Schneider Electric Cable for Use with Altivar Machine ATV340,...
- Schneider Electric Cable for Use with Lexium 32, 3m Length
- Schneider Electric Cable for Use with Lexium 32, 20m Length
- Schneider Electric Cable for Use with Lexium 32, 100m Length
- Schneider Electric Cable for Use with Lexium 32, 50m Length
- Schneider Electric Cable for Use with Lexium 32, 25m Length