- RS Stock No.:
- 220-8798
- Mfr. Part No.:
- VW3M3501
- Brand:
- Schneider Electric
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$988.90
(exc. GST)
$1,087.79
(inc. GST)
Units | Per unit |
1 + | $988.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8798
- Mfr. Part No.:
- VW3M3501
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric ESM safety card are compatible with Lexium 32 range. It has seven discrete output.
Mercury free
Safety function SOS, SLS, SS1, STO, SS2
Voltage state 0 guaranteed <= 5 V
Voltage state 1 guaranteed >= 15 V
Safety function SOS, SLS, SS1, STO, SS2
Voltage state 0 guaranteed <= 5 V
Voltage state 1 guaranteed >= 15 V
Specifications
Attribute | Value |
---|---|
Accessory Type | ESM Safety Card |
For Use With | Lexium 32 |
Voltage Range | 24 V |
Better World Product | Yes |
Better World Verification | Green Premium |