Siemens Extension Connector 6FX Series Extension Connector

Subtotal (1 unit)*

$5,150.94

(exc. GST)

$5,666.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,150.94

*price indicative

RS Stock No.:
155-366
Mfr. Part No.:
6FX8002-8QE21-1FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Connector

Accessory Type

Extension Connector

Series

6FX

Standards/Approvals

RoHS, CE, EAC, UKCA

COO (Country of Origin):
SK
The Siemens extention cable presents a robust single cable extension designed specifically for enhanced connectivity in industrial applications. This high-quality extension features advanced technology that ensures superior performance, making it ideal for various settings where reliability is paramount. The SPEED-CONNECT connector M23 UL/CSA compliant provides a secure and efficient connection, facilitating ease of installation. Its streamlined dimensions and flexible length offer adaptability that meets diverse operational requirements. Perfect for demanding environments, this solution ensures seamless integration with existing systems while maintaining the highest standards of safety and functionality.

Industrial reliability with enhanced connection security

SPEED-CONNECT M23 for secure connections

Flexible cable length for custom solutions

UL/CSA compliant for rigorous safety standards

Streamlined dimensions for easy system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy