Siemens Extension Connector 6FX Series Extension Connector
- RS Stock No.:
- 155-360
- Mfr. Part No.:
- 6FX8002-8QE08-1BF0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,163.48
(exc. GST)
$1,279.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.48 |
*price indicative
- RS Stock No.:
- 155-360
- Mfr. Part No.:
- 6FX8002-8QE08-1BF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Extension Connector | |
| Product Type | Extension Connector | |
| Series | 6FX | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Extension Connector | ||
Product Type Extension Connector | ||
Series 6FX | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
- COO (Country of Origin):
- SK
The Siemens high-performance cable extention is designed to facilitate seamless connectivity in various industrial applications. Engineered for reliability, it ensures superior performance with a robust design that withstands challenging environments. Its unique configuration supports flexible installation options while maintaining optimal signal integrity for enhanced operational efficiency. Ideal for use in automation systems, this product promotes streamlined processes and consistent productivity, making it an essential asset for modern industry demands.
Supports multiple cable configurations for flexibility
Meets UL/CSA standards for safety and compliance
Compact design ensures easy system integration
Optimized for high-speed applications and data transfer
Wide operating conditions support flexible deployment
- RS Stock No. 0155262
- Mfr. Part No. 6FX5002-8QE08-1FA0
Each
$1,949.97
- RS Stock No. 0155363
- Mfr. Part No. 6FX8002-8QE08-1FA0
Each
$2,326.97
- RS Stock No. 0155348
- Mfr. Part No. 6FX8002-8QE04-1BF0
Each
$925.25
- RS Stock No. 0155257
- Mfr. Part No. 6FX5002-8QE08-1BA0
Each
$811.55
Related links
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Extension Connector SIRIUS Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Extension Connector MOTION-CONNECT 500 Series Extension Connector for Use with Speed-Connect M17 Female / M17
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M12 Female / M12 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with Speed-Connect M12 Female /
- Siemens Cable 800PLUS Series Extension Cable












