Siemens Enclosure 3RW5905 Series Enclosure for Use with 3RW50
- RS Stock No.:
- 152-943
- Mfr. Part No.:
- 3RW5905-0GB00
- Brand:
- Siemens
Subtotal (1 unit)*
$90.22
(exc. GST)
$99.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.22 |
*price indicative
- RS Stock No.:
- 152-943
- Mfr. Part No.:
- 3RW5905-0GB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | 3RW50 | |
| Series | 3RW5905 | |
| Standards/Approvals | EMV, KC, UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With 3RW50 | ||
Series 3RW5905 | ||
Standards/Approvals EMV, KC, UKCA, CE, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens soft starter is engineered to enhance the performance and durability of your electrical systems while ensuring smooth operation. With its adept ability to reduce the mechanical stress on motors during start-up, this device is an invaluable asset in settings where reliability and efficiency are paramount. It boasts a compact design that seamlessly fits into the frame size, catering to various applications with ease. The carefully curated features provide robust support, safeguarding both the equipment and the processes they power. Advanced approvals and certifications ensure compliance with essential standards, making it ideal for use in hazardous environments. The comprehensive support offered by the manufacturer further equips users with vital information and tools for optimal performance.
Reduces inrush current protecting mechanical components
Advanced protection mechanisms prevent overheating effectively
Compact design fits diverse installation spaces
Integrates easily with existing control systems
Supports wide ambient temperature range reliably
- RS Stock No. 0152942
- Mfr. Part No. 3RW5907-0GB00
Each
$149.90
- RS Stock No. 4921614
- Mfr. Part No. 281406 CI-PKZ01-PVT
Each
$132.71
- RS Stock No. 4560528
- Mfr. Part No. 260089 CI-PKZ0-GM
Each
$64.13
- RS Stock No. 2720037
- Mfr. Part No. 3RW59050BY00
Each
$396.12
Related links
- Siemens Enclosure 3RW5907 Series Enclosure for Use with 3RW50
- Siemens 3RW5905 Series Cover for Use with 3RW50
- Siemens Box 3RW5905 Series Cover for Use with 3RW50
- Siemens PCB 3RW5905 Series PCB Connector for Use with 3RW50
- Siemens Bypass Kit 3RW5905 Series Connector Kit for Use with 3RW50
- Siemens Motor Accessories 3RW59 Series Control Unit for Use with 3RW50
- Siemens Enclosure for Use with 3RW55/52
- Siemens Cover for use with 3RW50












