Siemens Cover for use with 3RW50
- RS Stock No.:
- 157-534
- Mfr. Part No.:
- 3RW5950-0GL20
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)**
$39.32
(exc. GST)
$43.25
(inc. GST)
On back order for despatch 22/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $39.32 |
10 + | $35.38 |
**price indicative
- RS Stock No.:
- 157-534
- Mfr. Part No.:
- 3RW5950-0GL20
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Cover | |
For Use With | 3RW50 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
For Use With 3RW50 | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...