Siemens 3RW5905 Series Connector Kit for Use with 3RW50, 52mm Length
- RS Stock No.:
- 272-0037
- Mfr. Part No.:
- 3RW59050BY00
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$356.48
(exc. GST)
$392.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $356.48 |
- RS Stock No.:
- 272-0037
- Mfr. Part No.:
- 3RW59050BY00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Siemens bypass kit for 3RW50 frame size S6.
Standards CE and EAC approved
Specifications
Attribute | Value |
---|---|
Accessory Type | Bypass Kit |
For Use With | 3RW50 |
Length | 52mm |
Series | 3RW5905 |
Related links
- Siemens 3RW5905 Series PCB Connector for Use with 3RW50, 225mm...
- Siemens 3RW5907 Series Connector Kit for Use with 3RW50, 47mm Length
- Siemens 3RW5955 Series Connector Kit for Use with 3RW55, 80mm Length
- Siemens 3RW5953 Series Connector Kit for Use with 3RW55/52, 75mm Length
- Siemens 3RW5954 Series Connector Kit for Use with 3RW55/52, 73mm Length
- Siemens 3RW5 Series Mounting Kit for Use with 3RW50, 47mm Length
- Siemens 3RW5 Series Mounting Kit for Use with 3RW50, 225mm Length
- Phoenix Contact Panel Marker, 52mm Length