Siemens Enclosure for Use with 3RW55/52
- RS Stock No.:
- 159-333
- Mfr. Part No.:
- 3RW5953-0GB00
- Brand:
- Siemens
Subtotal (1 unit)*
$149.37
(exc. GST)
$164.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.37 |
*price indicative
- RS Stock No.:
- 159-333
- Mfr. Part No.:
- 3RW5953-0GB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| For Use With | 3RW55/52 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
For Use With 3RW55/52 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens Enclosure base for soft starters from Siemens is engineered to ensure optimal performance and durability for frame sizes 2 and 3. Designed with the user in mind, the enclosure serves as a protective housing that not only safeguards sensitive components but also maintains operational integrity under varied environmental conditions. With a temperature range suitable for extreme climates, this product guarantees reliable functionality across a wide spectrum of applications. The comprehensive design reflects Siemens' commitment to quality and excellence, making it an ideal solution for both industrial and commercial settings.
Constructed to withstand ambient temperatures from 40 to +80 °C
Utilises high quality materials for enhanced durability
Compatible with multiple soft starter models for versatility
Designed for easy installation and integration in various setups
Certified for use in hazardous locations to ensure safety
Includes comprehensive environmental confirmations for peace of mind
- RS Stock No. 0159334
- Mfr. Part No. 3RW5954-0GB00
Each
$223.65
- RS Stock No. 2651317
- Mfr. Part No. 3455505
Each (In a Pack of 10)
$6.457
- RS Stock No. 2651316
- Mfr. Part No. 3451505
Each (In a Pack of 10)
$9.549
- RS Stock No. 2651318
- Mfr. Part No. 3456505
Each (In a Pack of 10)
$8.709
Related links
- Siemens Box 3RW5953 Series Cover for Use with 3RW55/52
- Siemens 3RW5954-0GB00 Series Enclosure for Use with 3RW55/52
- Siemens Bypass Kit 3RW5953 Series Connector Kit for Use with 3RW55/52
- Siemens Enclosure 3RW5907 Series Enclosure for Use with 3RW50
- Siemens Enclosure 3RW5905 Series Enclosure for Use with 3RW50
- Siemens Box 3RW5951 Series Cover for Use with 3RW55/52
- Siemens Front Cover Cover for Use with 3RW55/52
- Siemens Box 3RW5954 Series Cover for Use with 3RW55/52












