Sanyo Denki Motor Cable FC8M Series Cable for Use with F2BED200P100

Subtotal (1 unit)*

$30.60

(exc. GST)

$33.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.60

*price indicative

RS Stock No.:
101-442
Mfr. Part No.:
FC8M0010B
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Cable

Accessory Type

Motor Cable

For Use With

F2BED200P100

Series

FC8M

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Sanyo Denki motor cable is designed for use with DC input drivers and motors.

5-Pin configuration

Efficient power transmission over a 1-meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy