Sanyo Denki Motor Cable FC9M Series Cable for Use with F2BFD400P100
- RS Stock No.:
- 101-446
- Mfr. Part No.:
- FC9M0010A
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$35.36
(exc. GST)
$38.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.36 |
*price indicative
- RS Stock No.:
- 101-446
- Mfr. Part No.:
- FC9M0010A
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | F2BFD400P100 | |
| Series | FC9M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With F2BFD400P100 | ||
Series FC9M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Sanyo Denki driver side motor cable is designed for use with DC input drivers and motors.
5-Pin configuration
Efficient power transmission over a 1-meter length
Related links
- Sanyo Denki Motor Cable FC9M Series Cable for Use with F2BFD400P100
- Sanyo Denki Motor Cable SF242 Series Power Cable for Use with Motor
- Sanyo Denki Motor Cable FC8M Series Cable for Use with F2BED200P100
- Sanyo Denki Motor Cable SANMOTION F2 Series Cable for Use with F2 2-Phase Stepping Systems
- Sanyo Denki Power Cable FC8P Series Power Cable for Use with F2BFD400P100
- Sanyo Denki I/O Signals Cable FC9S Series Signal Cable for Use with F2BFD400P100
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
