Sanyo Denki SH21 Series Stepper Motor 24V, 0.01Nm Torque, 1.8 °, 4 mm Shaft
- RS Stock No.:
- 219-3042
- Mfr. Part No.:
- SH2145-5611
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$240.58
(exc. GST)
$264.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.58 |
*price indicative
- RS Stock No.:
- 219-3042
- Mfr. Part No.:
- SH2145-5611
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.01Nm | |
| Voltage | 24V | |
| Shaft Diameter | 4mm | |
| Current Rating | 400mA | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 15mm | |
| IP Rating | IP65, IP43 | |
| Resistance Per Phase | 19Ω | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Series | SH21 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.01Nm | ||
Voltage 24V | ||
Shaft Diameter 4mm | ||
Current Rating 400mA | ||
Winding Arrangement Bipolar | ||
Shaft Length 15mm | ||
IP Rating IP65, IP43 | ||
Resistance Per Phase 19Ω | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Series SH21 | ||
- COO (Country of Origin):
- PH
The Sanyo Denki SANMOTION F2 series offers hybrid stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.
1.8°step angle type
Thin type
14 mm compact type
Mounting surface damper
Related links
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 ° 4 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki 103H52 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
