Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V, TO-92, 3-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
900-9788
Mfr. Part No.:
DRV5053VAQLPG
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Analogue

Mount Type

Through Hole

Magnetic Type

Bipolar

Minimum Supply Voltage

2.5V

Package Type

TO-92

Maximum Supply Voltage

38V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Width

1.62mm

Standards/Approvals

No

Height

3.25mm

Length

4.1mm

Series

DRV5053

Automotive Standard

No

Supply Current

2.7mA

Hall Effect Sensors, Texas Instruments


Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.

Hall Effect Sensors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy