Sensitec Surface Mount Inclinometer Sensor, LGA6S, 8-Pin
- RS Stock No.:
- 792-4212
- Mfr. Part No.:
- GF708AMA-AE
- Brand:
- Sensitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4212
- Mfr. Part No.:
- GF708AMA-AE
- Brand:
- Sensitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensitec | |
| Sensor Type | Inclinometer Sensors | |
| Mounting Type | Surface Mount | |
| Minimum Frequency Response | 1MHz | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | -9 V | |
| Package Type | LGA6S | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Sensitec | ||
Sensor Type Inclinometer Sensors | ||
Mounting Type Surface Mount | ||
Minimum Frequency Response 1MHz | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage -9 V | ||
Package Type LGA6S | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
GF708 MagnetoResistiver Magnetic Field Sensors
The GF708 magnetic field sensors from Sensitec are based on the GMR (Giant MagnetoResistive) effect. They feature a Wheatstone bridge with on-chip flux concentrators, providing an improvement in sensitivity.
The GF708 sensor can be used for highly sensitive applications with a sensitivity of 130 mV/V/mT. Alternatively it can be used as an indexing sensor.
The GF708 sensor can be used for highly sensitive applications with a sensitivity of 130 mV/V/mT. Alternatively it can be used as an indexing sensor.
Features and Benefits
Large air gap
Large permissible air gap tolerances
High switching accuracy
Easy identification of field direction
Simple integration
Allows use of small magnets
Allows detection of smaller particles or material defects (NDT)
Large permissible distance to target
High resolution for magnetic imaging
Product Applications
Suitable applications for the GF708 sensors include switching applications and magnetic field measurement.
Large air gap
Large permissible air gap tolerances
High switching accuracy
Easy identification of field direction
Simple integration
Allows use of small magnets
Allows detection of smaller particles or material defects (NDT)
Large permissible distance to target
High resolution for magnetic imaging
Product Applications
Suitable applications for the GF708 sensors include switching applications and magnetic field measurement.
Magnetoresistive Sensors, Sensitec
Related links
- Sensitec Surface Inclinometer 10-Pin
- Infineon 2-Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
- Infineon 2-Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
- TE Connectivity 2-Axis Surface Inclinometer 5 V 30 V 8-Pin
- Microchip Temperature Sensor Surface Mount 8 Pins
- Microchip Temperature & Humidity Sensor Digital Output ±1°C, 8 Pins
- Microchip MCP99 Series Temperature Monitor Surface Mount SMBus 8 Pins
- Microchip Voltage Reference 3 - 3.6V 8-Pin WDFN, MCP9902T-AE/RW
