Microchip EMC1833T Series, Digital Output Temperature, Surface Mount, I2C, 2 Wire, SMBus, ±0.25°C, 8-Pin WDFN
- RS Stock No.:
- 187-6222
- Mfr. Part No.:
- EMC1833T-AE/RW
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6222
- Mfr. Part No.:
- EMC1833T-AE/RW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C, 2 Wire, SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.25°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | WDFN | |
| Standards/Approvals | No | |
| Series | EMC1833T | |
| Width | 2mm | |
| Length | 2mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type I2C, 2 Wire, SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.25°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Package Type WDFN | ||
Standards/Approvals No | ||
Series EMC1833T | ||
Width 2mm | ||
Length 2mm | ||
Height 750μm | ||
Automotive Standard No | ||
1.8V Logic Levels
Rate of Temperature Change Calculation with Preemptive Alert Limits
dT/dt Measurement
Programmable Duration and Gain
Limits on Rates with Alert
2 External Temperature Monitors
Resistance Error Correction for 100Ω
Automatic Beta Compensation with BJT/Transistor Model Support
Ideality Factor Configuration
Supports up to 2.2nF Diode Filter Capacitor
Anti-parallel Diodes for Extra Diode Support
Internal Temperature
2-Wire / I2C compatible interface
Up to 400kHz Clock Rate
Support Both Byte and Block Operation
Contiguous Block for Read of All Temperatures
Programmable or Fixed Address Options
Frequency Hopping Technology Eliminates Noise Sensitivity (Patented)
ALERT (Bar) pin, Maskable
SMBUs / I2C Compatible Interrupt
Configurable as Comparator
THERM pin, Non-Maskable (Bar),
Acts as Interrupt or Comparator
Programmable temperature limits for ALERT# and THERM#
Register Compatible with EMC141X, EMC142X, and EMC118X
Available in 8-Lead 2.0x2.0 mm WDFN
Related links
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
- Microchip TC74A0 Series Surface Mount SMBus 5-Pin
- Microchip AT30TS75A Series Surface Mount 2 Wire ±3°C, 8-Pin
