Sensitec Surface Inclinometer, LGA, 10-Pin
- RS Stock No.:
- 792-4196
- Mfr. Part No.:
- AL796AMA-AE
- Brand:
- Sensitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4196
- Mfr. Part No.:
- AL796AMA-AE
- Brand:
- Sensitec
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
MagnetoResistive FixPitch Sensors
A range of MagnetoResistive FixPitch position sensors from Sensitec, available in a range of different pitches. Each position sensor incorporates two Wheatstone bridges on chip.
The sensor outputs are proportional to sine and cosine of the coordinates measured. Each sensor is matched to a particular pole length (equivalent to half the magnetic period). PerfectWave technology is incorporated to ensure that the higher harmonics are removed and precision is maintained by using multiple sensors.
Features and Benefits:
Contactless angle and position measurement
Large air gap
Excellent accuracy
Minimized offset voltage
Negligible hysteresis
Product Applications
Suitable applications for these position sensors include motor integrated encoders and motor feedback systems.
Magnetoresistive Sensors, Sensitec
Related links
- Sensitec Surface Mount Inclinometer Sensor 8-Pin
- STMicroelectronics Surface Motion Sensor Module 3.6 V 1.71 V LGA, 10-Pin
- MPS MPM3612GLQ-33-P Converter 1A 1.25 MHz 10-Pin, LGA-10
- Murata 3-Axis Surface Inclinometer 3 V 3.6 V Surface Mount, 12-Pin
- Murata 1-Axis Surface Inclinometer 3 V 3.6 V Surface Mount, 12-Pin
- Infineon 2-Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
- Infineon 2-Axis Surface Inclinometer 3 V 5.5 V DSO, 8-Pin
- TE Connectivity 2-Axis Surface Inclinometer 5 V 30 V 8-Pin
