Microchip MCP9933 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1°C, 8-Pin MSOP
- RS Stock No.:
- 598-924
- Mfr. Part No.:
- MCP9933T-AE/A3
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$5,392.50
(exc. GST)
$5,932.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.157 | $5,392.50 |
*price indicative
- RS Stock No.:
- 598-924
- Mfr. Part No.:
- MCP9933T-AE/A3
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | MSOP | |
| Series | MCP9933 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type MSOP | ||
Series MCP9933 | ||
Standards/Approvals RoHS Compliant | ||
Height 1.1mm | ||
Length 3mm | ||
Width 4.9mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The Microchip High accuracy, multi-channel temperature sensor designed for automotive and embedded systems. It supports up to three temperature channels and communicates via a 2-wire I²C/SMBus interface. Advanced features like resistance error correction, beta compensation, and automatic diode type detection ensure precise thermal monitoring across various processor technologies. Its compact footprint and robust feature set make it ideal for managing complex thermal environments in space-constrained designs.
AEC Q100 Grade 1
Resistance error correction for long PCB traces
Automatic beta compensation and ideality factor correction
- RS Stock No. 0649537
- Mfr. Part No. TC74A0-5.0VAT
Each (In a Pack of 2)
$3.685
- RS Stock No. 0649522P
- Mfr. Part No. MCP9804T-E/MC
Each (Supplied on a Reel)
$3.265
- RS Stock No. 0649471P
- Mfr. Part No. MCP9804T-E/MS
Each (Supplied on a Reel)
$4.155
- RS Stock No. 0649522
- Mfr. Part No. MCP9804T-E/MC
Each (On a Tape of 2)
$3.265
Related links
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin MSOP
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin MSOP-10
- Microchip MCP9804 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9808 Series Surface Mount Serial-I2C 8-Pin MSOP











