TE Connectivity Surface Sensor 10V, TDFN, 10-Pin
- RS Stock No.:
- 271-9264
- Mfr. Part No.:
- G-MRCO-048
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-9264
- Mfr. Part No.:
- G-MRCO-048
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | SNTP, IEEE 802.1 | |
| Product Type | Sensor | |
| Technology | Magneto Resistive | |
| Mount Type | Surface | |
| Magnetic Type | Anisotropic Magnetoresistive (AMR) | |
| Package Type | TDFN | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 3mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 750μm | |
| Series | G-MRCO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type SNTP, IEEE 802.1 | ||
Product Type Sensor | ||
Technology Magneto Resistive | ||
Mount Type Surface | ||
Magnetic Type Anisotropic Magnetoresistive (AMR) | ||
Package Type TDFN | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 3mm | ||
Standards/Approvals REACH, RoHS | ||
Width 750μm | ||
Series G-MRCO | ||
Automotive Standard No | ||
The TE Connectivity Magnetic field sensor based on the anisotropic magneto resistance effect, that is it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths. The sensor contains two parallel supplied Wheatstone bridges, which enclose a sensitive angle of 45 degrees. This sensor has contactless angular position which is an ideal for harsh environments with user has complete control over signal evaluation.
High accuracy
Very high resolution
Self diagnosis feature
Low power consumption
Attractive small form factor
REACH and RoHS compliant
Design optimized for linearity
Related links
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30V 8-Pin
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- TE Connectivity 2-Axis Through Hole Inclinometer 4-Pin
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity Surface Mount, SO-8
