TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc, LCC, 12-Pin
- RS Stock No.:
- 261-8109
- Mfr. Part No.:
- 830M1-0100-TRAY-PACKAGED
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$366.32
(exc. GST)
$402.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $366.32 |
| 10 - 24 | $305.23 |
| 25 + | $299.14 |
*price indicative
- RS Stock No.:
- 261-8109
- Mfr. Part No.:
- 830M1-0100-TRAY-PACKAGED
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | PCB | |
| Maximum Frequency Response | 15000Hz | |
| Minimum Frequency Response | 2Hz | |
| Minimum Supply Voltage | 2.8V dc | |
| Package Type | LCC | |
| Maximum Supply Voltage | 5.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 12.5mV/g | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.2mm | |
| Series | 830M1 | |
| Width | 15.2mm | |
| Standards/Approvals | RoHS | |
| Length | 15.2mm | |
| Response Time | 1s | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type PCB | ||
Maximum Frequency Response 15000Hz | ||
Minimum Frequency Response 2Hz | ||
Minimum Supply Voltage 2.8V dc | ||
Package Type LCC | ||
Maximum Supply Voltage 5.5V dc | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 12.5mV/g | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Height 4.2mm | ||
Series 830M1 | ||
Width 15.2mm | ||
Standards/Approvals RoHS | ||
Length 15.2mm | ||
Response Time 1s | ||
Automotive Standard No | ||
Supply Current 200μA | ||
- COO (Country of Origin):
- CN
The TE Connectivity triaxial condition monitoring accelerometer, is a low cost, triaxial board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The model 830M1 accelerometer three independent stable piezo ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package.
Hermetically sealed LCC package
Piezo-Ceramic Crystals, Shear Mode
Related links
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc 10-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
