TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc, LCC, 12-Pin
- RS Stock No.:
- 261-8107
- Mfr. Part No.:
- 830M1-0100-TRAY-PACKAGED
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 50 units)*
$16,177.60
(exc. GST)
$17,795.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 June 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | $323.552 | $16,177.60 |
*price indicative
- RS Stock No.:
- 261-8107
- Mfr. Part No.:
- 830M1-0100-TRAY-PACKAGED
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | PCB | |
| Maximum Frequency Response | 15000Hz | |
| Minimum Frequency Response | 2Hz | |
| Minimum Supply Voltage | 2.8V dc | |
| Package Type | LCC | |
| Maximum Supply Voltage | 5.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 12.5mV/g | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 15.2mm | |
| Height | 4.2mm | |
| Width | 15.2mm | |
| Series | 830M1 | |
| Supply Current | 200μA | |
| Automotive Standard | No | |
| Response Time | 1s | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type PCB | ||
Maximum Frequency Response 15000Hz | ||
Minimum Frequency Response 2Hz | ||
Minimum Supply Voltage 2.8V dc | ||
Package Type LCC | ||
Maximum Supply Voltage 5.5V dc | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 12.5mV/g | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 15.2mm | ||
Height 4.2mm | ||
Width 15.2mm | ||
Series 830M1 | ||
Supply Current 200μA | ||
Automotive Standard No | ||
Response Time 1s | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc 10-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
