DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27 V, SIP-3, 3-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$14.225

(exc. GST)

$15.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25$0.569$14.23
50 - 75$0.552$13.80
100 - 225$0.536$13.40
250 - 475$0.52$13.00
500 +$0.504$12.60

*price indicative

Packaging Options:
RS Stock No.:
244-1856
Mfr. Part No.:
AH3272Q-P-B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Mount Type

Through Hole

Magnetic Type

Latch

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Package Type

SIP-3

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

AH3272Q

Width

3 mm

Length

4.1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

3.3mA

The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.

Wide supply voltage operation

Temperature coefficient 1100ppm/°C

Battery polarity reverse connection protection

Transient spike voltage protection

Over temperature shut down and auto restart

UVLO Protection

Temperature range is -40°C to +150°C

Halogen and antimony free green device

Related links