Infineon Surface Hall Effect Sensor 4.5 V 5.5V, SPC, TDSO, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,373 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.94
10 - 99$5.86
100 - 249$5.78
250 - 499$5.70
500 +$5.62

*price indicative

Packaging Options:
RS Stock No.:
236-3688
Mfr. Part No.:
TLE4999C8XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Interface Type

SPC

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Package Type

TDSO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

8

Length

5.17mm

Series

TLE4999

Width

4.02mm

Standards/Approvals

No

Height

1.2mm

Automotive Standard

AEC-Q100

Supply Current

4mA

The Infineon XENSIV is a dual channel linear hall sensor with a bus-capable digital SPC interface. Both channels are integrated on one die in the chip. The highly accurate measurement channels can be used for a plausibility check on system level. This enables a high diagnostic coverage.

Operating automotive temperature range -40°C to 125°C

Digital temperature and stress compensation

Reverse-polarity and over voltage protection for VDD, GND and OUT pins

Main and sub channel programmable independently in EEPROM

Multipoint calibration up to 9 points

Frameholder mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy