Honeywell Technologies 1 Axis Surface Hall Effect Sensor 3 V 28V, Digital Output, SOT-23, 3-Pin
- RS Stock No.:
- 236-2729
- Mfr. Part No.:
- SS341RT
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.00
(exc. GST)
$24.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.40 | $22.00 |
| 50 - 95 | $4.322 | $21.61 |
| 100 - 245 | $4.246 | $21.23 |
| 250 - 995 | $4.172 | $20.86 |
| 1000 + | $4.104 | $20.52 |
*price indicative
- RS Stock No.:
- 236-2729
- Mfr. Part No.:
- SS341RT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Interface Type | Digital Output | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 28V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ESD Class 2, RoHS (Directive 2002/95/EC) | |
| Series | SS340RT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Interface Type Digital Output | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 28V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ESD Class 2, RoHS (Directive 2002/95/EC) | ||
Series SS340RT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
Related links
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 4 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28V TO-92, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
