Broadcom 2 Axis Surface Sensor 3.3 V 5V, Serial-4 Wire, Serial-3 Wire, Serial-2 Wire, SO-12, 12-Pin
- RS Stock No.:
- 233-1201
- Mfr. Part No.:
- AEAT-9955-Q32
- Brand:
- Broadcom
This image is representative of the product range
Add 146 more to save $102.05
View bulk pricing optionsSubtotal (1 tube of 73 units)*
$1,701.19
(exc. GST)
$1,871.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 73 - 73 | $23.304 | $1,701.19 | - |
| 146 - 219 | $22.605 | $1,650.17 | $102.05 |
| 292 - 365 | $21.927 | $1,600.67 | $402.08 |
| 438 - 876 | $21.269 | $1,552.64 | $891.33 |
| 949 + | $20.631 | $1,506.06 | $2,536.68 |
*price indicative
- RS Stock No.:
- 233-1201
- Mfr. Part No.:
- AEAT-9955-Q32
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Sensor Type | Magnetic Rotary Encoder | |
| Product Type | Sensor | |
| Number of Axis | 2 | |
| Technology | Motion Tracking Module | |
| Mount Type | Surface | |
| Interface Type | Serial-4 Wire, Serial-3 Wire, Serial-2 Wire | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Package Type | SO-12 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Series | AEAT-9955 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5mm | |
| Supply Current | 22mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Sensor Type Magnetic Rotary Encoder | ||
Product Type Sensor | ||
Number of Axis 2 | ||
Technology Motion Tracking Module | ||
Mount Type Surface | ||
Interface Type Serial-4 Wire, Serial-3 Wire, Serial-2 Wire | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Package Type SO-12 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Series AEAT-9955 | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5mm | ||
Supply Current 22mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Broadcom 2 Axis Surface Sensor 3.3 V 5V Serial-3 Wire SO-12, 12-Pin
- Broadcom 3 Axis Surface Motion Sensor Module -0.3 V 6.06V QFN-32, 32-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- Broadcom AEAT-9955 Evaluation Kit for HEDS-9955EVB HEDS-9955PRGEVB
