Infineon Surface Hall Effect Sensor 3 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8630
- Mfr. Part No.:
- TLI49631MXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.50
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.43 | $21.50 |
| 100 - 100 | $0.422 | $21.10 |
| 150 - 200 | $0.415 | $20.75 |
| 250 - 450 | $0.407 | $20.35 |
| 500 + | $0.40 | $20.00 |
*price indicative
- RS Stock No.:
- 223-8630
- Mfr. Part No.:
- TLI49631MXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 2mT | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | TLI49631MXTSA1 | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 2mT | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series TLI49631MXTSA1 | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
Infineon Hall Effect Sensor Switch, Surface Mount, Bipolar Magnetic Type - TLI49631MXTSA1
This Hall Effect Sensor Switch is intended for precise magnetic sensing in industrial and consumer electronic applications. It offers a solution for users needing accurate switching thresholds and operates effectively across a temperature range of -40°C to 125°C. Designed to operate with a supply voltage from 3V to 5.5V, it is well-suited for environments where durability and performance are essential.
Features & Benefits
• High precision and low jitter for dependable performance
• Active error compensation for improved accuracy in challenging conditions
• Compact SOT-23 package optimises PCB layout space
• ESD protection rated up to 4kV enhances durability
• Compatible with regulated power supplies, ensuring stable operation
Applications
• Position sensing in automation systems
• Control in window lifters
• Safety enhancements in power closing devices
• Efficient brushless DC motor commutation
• Index counting involving pole wheels
What is the typical supply voltage needed for operation?
The typical supply voltage ranges from 3.0V to 5.5V for proper functionality.
How can it be integrated into existing systems?
It can be easily integrated using a standard 3-pin configuration for seamless connection.
Are there specific environmental conditions to consider?
It operates effectively within a temperature range of -40°C to 125°C, making it versatile for various applications.
What is the expected output response time?
The output response time is typically around 15 to 30 microseconds, allowing for swift detection of magnetic fields.
Related links
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
