Infineon Surface Hall Effect Sensor Latch 3 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8575
- Mfr. Part No.:
- TLE49631MXTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$3,170.00
(exc. GST)
$3,490.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.317 | $3,170.00 | - |
| 20000 - 20000 | $0.308 | $3,080.00 | 2% |
| 30000 + | $0.302 | $3,020.00 | 4% |
*price indicative
- RS Stock No.:
- 223-8575
- Mfr. Part No.:
- TLE49631MXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 2mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Series | TLE4963-1M | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 1.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 2mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Series TLE4963-1M | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Supply Current 1.5mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon XENSIV is high precision automotive hall effect sensor for applications with high accuracy. It is an integrated hall-effect sensors specially designed for highly accurate applications. The sensors provide an easy to use and cost-effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Low current consumption
ESD protection
Active error compensation
High stability of magnetic thresholds
Operating temperature range from -40 to +170°C
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
