Infineon Surface Hall Effect Sensor Latch 3 V 32V, Open Drain Output, SOT-23, 3-Pin
- RS Stock No.:
- 223-8574
- Mfr. Part No.:
- TLE49613MXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.34
(exc. GST)
$13.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,580 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.617 | $12.34 |
| 40 - 80 | $0.606 | $12.12 |
| 100 - 220 | $0.595 | $11.90 |
| 240 - 480 | $0.585 | $11.70 |
| 500 + | $0.576 | $11.52 |
*price indicative
- RS Stock No.:
- 223-8574
- Mfr. Part No.:
- TLE49613MXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Mount Type | Surface | |
| Interface Type | Open Drain Output | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 7.5mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Series | TLE49613 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Mount Type Surface | ||
Interface Type Open Drain Output | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 7.5mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Series TLE49613 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon XENSIV series is hall latch with output overcurrent and over temperature protection. This device is an integrated hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. It is automotive qualified, according to AEC-Q100, but can also be used in industrial applications.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
High ESD performance
Related links
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
